Phoenix Contact Relay Module, DIN Rail Mount, 24V dc Coil, SPDT, 10mA Load
- RS Stock No.:
- 270-9486
- Mfr. Part No.:
- 2910531
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$53.34
(exc. GST)
$58.67
(inc. GST)
- RS Stock No.:
- 270-9486
- Mfr. Part No.:
- 2910531
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Load Current Rating | 10mA | |
| Maximum Input Voltage | 33.6V ac/dc | |
| Minimum Input Voltage | 20.6V ac/dc | |
| Switching Voltage | 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Load Current Rating 10mA | ||
Maximum Input Voltage 33.6V ac/dc | ||
Minimum Input Voltage 20.6V ac/dc | ||
Switching Voltage 250V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load
- Wieland flare Series Interface Relay Module 24V ac/dc Coil 1-Pole
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 859 Series Relay Module 24V dc Coil 10mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/1X21MS Series Interface Relay 24V dc Coil 1-Pole

