WAGO 859 Series Relay Module, DIN Rail, 48V ac/dc Coil, SPDT, 6mA

Subtotal (1 box of 10 units)*

$807.79

(exc. GST)

$888.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$807.79$80.779

*price indicative

RS Stock No.:
279-2567
Mfr. Part No.:
859-355
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Coil Voltage

48V ac/dc

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

859

Terminal Type

Cage Clamp

Coil Current

6mA

Switching DC Voltage

48V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

50°C

Height

91mm

Standards/Approvals

DNV, EN 61373, UL 508, EN 61810-1, EN 61010-2-201

Width

6mm

Length

56mm

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

  • RS Stock No. 6700006
  • Mfr. Part No. 1SNA645006R0000 RB121G-48-60VUC
Each
$53.31
Each
$41.76
Each
$73.01
  • RS Stock No. 6699984
  • Mfr. Part No. 1SNA645002R0400 RB121-48-60VUC
Each
$49.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy