Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230.22V ac/dc Coil, SPDT, 5mA
- RS Stock No.:
- 270-9488
- Mfr. Part No.:
- 2910534
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$830.45
(exc. GST)
$913.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $83.045 | $830.45 |
*price indicative
- RS Stock No.:
- 270-9488
- Mfr. Part No.:
- 2910534
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230.22V ac/dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 5mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 508, EN 60068-2-60, IEC 60947-5-1, UL, EAC, DNV GL, cUL | |
| Height | 80mm | |
| Length | 104mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230.22V ac/dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Coil Current 5mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 508, EN 60068-2-60, IEC 60947-5-1, UL, EAC, DNV GL, cUL | ||
Height 80mm | ||
Length 104mm | ||
Width 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 220V ac/dc SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
