Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 33mA
- RS Stock No.:
- 608-112
- Mfr. Part No.:
- 2967617
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 608-112
- Mfr. Part No.:
- 2967617
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Coil Current | 33mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04. G3, UKCA, TAE0000196 | |
| Height | 80mm | |
| Length | 94mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Coil Current 33mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EN 60068-2-60, IEC 60947-5-1, ISA-S71.04. G3, UKCA, TAE0000196 | ||
Height 80mm | ||
Length 94mm | ||
Width 14mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is a robust and versatile component designed for high continuous current applications, facilitating seamless integration into various automation systems. This module is engineered with a durable construction for mounting on standard DIN rails, and its advanced design supports reliable switching in challenging environments. With an input voltage of 12 V DC and a maximum continuous current of 10 A, it ensures optimal performance for industrial control tasks. Enhanced safety features, such as reinforced insulation and reverse polarity protection, provide additional reliability, making it suitable for a wide range of industrial applications.
Reverse polarity protection enhances system safety
Suitable for integration in diverse automation systems
Efficient switching capability supports reliable operation
Supports safe isolation between coil and contact side
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
- Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Series Relay Module 12V dc Coil 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
