Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 110V ac/dc, 120 V ac/dc Coil, SPDT, 5mA
- RS Stock No.:
- 270-9487
- Mfr. Part No.:
- 2910533
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$349.64
(exc. GST)
$384.60
(inc. GST)
- RS Stock No.:
- 270-9487
- Mfr. Part No.:
- 2910533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 110V ac/dc, 120V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 5mA | |
| Coil Type | Monostable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 55°C | |
| Width | 14mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, EN 60068-2-60 | |
| Height | 80mm | |
| Length | 104mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 110V ac/dc, 120V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 5mA | ||
Coil Type Monostable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 55°C | ||
Width 14mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, EN 60068-2-60 | ||
Height 80mm | ||
Length 104mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 220V ac/dc SPDT, 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V dc Coil 8.5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-RPT-120UC/21/EX Series Interface Relay 110V ac/dc SPDT, 33mA
- Phoenix Contact PLC-RSC-120UC/21HC/EX Series Interface Relay 110V ac/dc SPDT, 15.3mA

