Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 220V ac/dc, 230 V ac/dc Coil, SPDT, 5mA
- RS Stock No.:
- 270-9482
- Mfr. Part No.:
- 2910518
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$830.45
(exc. GST)
$913.50
(inc. GST)
- RS Stock No.:
- 270-9482
- Mfr. Part No.:
- 2910518
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 5mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Width | 14mm | |
| Height | 80mm | |
| Length | 104mm | |
| Standards/Approvals | UL 508, EN 60068-2-60, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Coil Current 5mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Width 14mm | ||
Height 80mm | ||
Length 104mm | ||
Standards/Approvals UL 508, EN 60068-2-60, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230.22V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc SPDT, 5mA
- Phoenix Contact PLC-RPT-230UC/21HC/EX Series Interface Relay 220V ac/dc SPDT, 33mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC-RPT-230UC/21/EX Series Interface Relay 220V ac/dc SPDT, 4.5mA
- Phoenix Contact PLC-RSC-230UC/21/EX Series Interface Relay 220V ac/dc SPDT 3.5 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 110V ac/dc DPDT, 5mA

