Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230V ac Coil, SPDT, 3mA, 3.2 mA
- RS Stock No.:
- 608-093
- Mfr. Part No.:
- 2909670
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$48.02
(exc. GST)
$52.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.02 |
*price indicative
- RS Stock No.:
- 608-093
- Mfr. Part No.:
- 2909670
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-INTERFACE | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 3mA, 3.2mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Length | 94mm | |
| Height | 80mm | |
| Width | 6.2mm | |
| Standards/Approvals | CE, cULus, DIN VDE 0110, DNV GL, IEC 60255/DIN VDE 0435, IEC 60664, IEC 60664A, UKCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-INTERFACE | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching DC Voltage 250V dc | ||
Coil Current 3mA, 3.2mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Length 94mm | ||
Height 80mm | ||
Width 6.2mm | ||
Standards/Approvals CE, cULus, DIN VDE 0110, DNV GL, IEC 60255/DIN VDE 0435, IEC 60664, IEC 60664A, UKCA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is engineered for seamless integration into automation systems, offering reliable performance and functionality where it matters most. The PLC-INTERFACE device combines a basic terminal block with a plug-in miniature relay, ensuring efficient operation at both 230 V AC and 220 V DC. With an emphasis on safety and precision, it features a manual operation mechanism alongside a single changeover contact. The robust design caters to the demands of various industrial applications while maintaining a compact footprint, making it suitable for tight spaces within control cabinets.
Allows for flexible mounting options to suit various configurations
Provides visual voltage display via a yellow LED indicator
Features a high-strength AgSnO contact material for improved longevity
Compliant with high insulation and flammability ratings for safety
Related links
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RPT-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 10mA, 8.8 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac Coil 9mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 230V ac/dc Coil 5mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 12V dc Coil 33mA
