Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 12V dc Coil, SPDT, 15.3mA

Subtotal (1 unit)*

$41.55

(exc. GST)

$45.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.55

*price indicative

RS Stock No.:
608-103
Mfr. Part No.:
2909648
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

12V dc

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-INTERFACE

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Coil Current

15.3mA

Coil Type

Monostable

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, CE, cULus, DNV GL, IEC 60664, IEC 60947-5-1

Width

6.2mm

Length

94mm

Height

80mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE with basic terminal block offers secure screw connections and features a plug-in miniature relay with a power contact designed for manual operation. It provides one changeover contact and supports a 12 V DC input voltage, ensuring reliable and efficient switching for industrial control applications.

RoHS compliant

IP20 protection rated

Slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy