Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 230V ac Coil, DPDT, 6.5mA
- RS Stock No.:
- 270-9474
- Mfr. Part No.:
- 2903321
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.59
(exc. GST)
$27.05
(inc. GST)
- RS Stock No.:
- 270-9474
- Mfr. Part No.:
- 2903321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 5mA | |
| Coil Current | 6.5mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Height | 89mm | |
| Width | 27mm | |
| Standards/Approvals | UL 508, EN 60068-2-60, IEC 60947-5-1 | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 5mA | ||
Coil Current 6.5mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Height 89mm | ||
Width 27mm | ||
Standards/Approvals UL 508, EN 60068-2-60, IEC 60947-5-1 | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 66mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 14mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V ac Coil 33mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 13mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V Coil 4.5mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA

