Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 24V Coil, DPDT, 66mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-579
Mfr. Part No.:
2903323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V

Product Type

Relay Module

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

5mA

Coil Type

Monostable

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Current

66mA

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

DNV GL Approval ID TAA000018V, EAC Approval ID TR_TS_D_00573_c, CSA Approval ID 76787, IEC 60947-5-1, UL 508

Width

27mm

Length

75mm

Height

89mm

COO (Country of Origin):
CN
The Phoenix Contact Relay Module is a preassembled relay module with a screw connection. It includes a relay base, power contact relay, plug-in display/interference suppression module, and a retaining bracket. With 2 changeover contacts and an input voltage of 24 V AC, this relay module is ideal for various applications.

Includes relay base, power contact relay, and bracket

Two changeover contacts for versatility

24 V AC input voltage for compatibility

High-quality construction ensures reliable performance

Easy installation and use

Durable design for long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy