Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 24V ac Coil, DPDT, 33mA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
270-9476
Mfr. Part No.:
2903345
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Relay Module

Coil Voltage

24V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RIFLINE complete

Terminal Type

Screw

Switching Current

1mA

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Switching DC Voltage

250V dc

Coil Current

33mA

Switching AC Voltage

250V ac

Contact Material

Gold Plated Silver Nickel

Maximum Operating Temperature

50°C

Height

90mm

Length

75mm

Standards/Approvals

DNV GL Approval ID TAA000018V, EAC Approval ID TR_TS_D_00573_c, EN 60068-2-60, IEC 60947-5-1, UL 508

Width

16mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.

Monostable drive and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy