Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 230V Coil, SPDT, 4.5mA
- RS Stock No.:
- 170-571
- Mfr. Part No.:
- 2905661
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$305.43
(exc. GST)
$335.97
(inc. GST)
- RS Stock No.:
- 170-571
- Mfr. Part No.:
- 2905661
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 4.5mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Height | 90mm | |
| Width | 16mm | |
| Standards/Approvals | DNV GL, EN 60068-2-60, UL 508, DIN EN 50178, EAC | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 4.5mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Height 90mm | ||
Width 16mm | ||
Standards/Approvals DNV GL, EN 60068-2-60, UL 508, DIN EN 50178, EAC | ||
Length 75mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Relay Module is a preassembled relay module with screw connection. It consists of a relay base, relay retaining bracket, plug-in interference suppression module, and power contact relay with a test button and integrated status LED. The module has 1 changeover contact and operates at an input voltage of 230V AC. It is designed for palm switch applications with a 100% operating factor and a mechanical service life of approximately 5x 106 cycles. With safe isolation between input and output and a rated surge voltage of 6kV, it offers reliable performance and protection. This relay module is suitable for use in various industrial applications.
Includes relay base, retaining bracket, suppression module
1 changeover contact for versatile switching
230 V AC input voltage for efficient operation
Safe isolation between input and output
Rated surge voltage of 6kV for protection
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 14mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 6.5mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 33mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 12V Coil 16mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 66mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V ac Coil 33mA

