Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 230V ac Coil, 3PDT, 14mA
- RS Stock No.:
- 270-9468
- Mfr. Part No.:
- 2903285
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$42.68
(exc. GST)
$46.95
(inc. GST)
- RS Stock No.:
- 270-9468
- Mfr. Part No.:
- 2903285
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 14mA | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 96mm | |
| Length | 91mm | |
| Standards/Approvals | EAC, EN 60068-2-60, UL 508, IEC 60947-5-1, CSA, DNV GL | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 250V dc | ||
Coil Current 14mA | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Height 96mm | ||
Length 91mm | ||
Standards/Approvals EAC, EN 60068-2-60, UL 508, IEC 60947-5-1, CSA, DNV GL | ||
Width 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 23mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 24mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V dc Coil 56mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V Coil 4.5mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 6.5mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 66mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 13mA













