Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V Coil, DPDT, 13mA
- RS Stock No.:
- 170-577
- Mfr. Part No.:
- 2903322
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.97
(exc. GST)
$25.27
(inc. GST)
- RS Stock No.:
- 170-577
- Mfr. Part No.:
- 2903322
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 13mA | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Height | 89mm | |
| Length | 75mm | |
| Standards/Approvals | UL 508, ISA-S71.04 G3, IEC 60947-5-1, EN 60068-2-60, EAC, DNV GL, CSA | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 5mA | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Coil Current 13mA | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Height 89mm | ||
Length 75mm | ||
Standards/Approvals UL 508, ISA-S71.04 G3, IEC 60947-5-1, EN 60068-2-60, EAC, DNV GL, CSA | ||
Width 27mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact relay module is a reliable and versatile solution for various industrial applications. It features a preassembled design with a screw connection, making installation quick and easy. With its 2 changeover contacts, it allows for efficient contact switching. The input voltage of 120 V AC ensures compatibility with standard power sources. The module is recognized and approved according to UL 508 standards, guaranteeing safety and reliability.
Two changeover contacts for efficient switching
Compatible with 120 V AC input voltage
UL 508 standards approval for safety
Versatile solution for industrial applications
Reliable construction ensures long service life
Easy installation with screw connection
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 13mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 8mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 23mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 24mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 66mA

