ABB R600 Series Interface Relay, DIN Rail, 24V Coil, SPST, 68mA
- RS Stock No.:
- 250-4705
- Mfr. Part No.:
- 1SNA645518R0500
- Brand:
- ABB
Subtotal (1 box of 5 units)*
$435.17
(exc. GST)
$478.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $435.17 | $87.034 |
*price indicative
- RS Stock No.:
- 250-4705
- Mfr. Part No.:
- 1SNA645518R0500
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Non-Latching | |
| Coil Current | 68mA | |
| Switching AC Voltage | 240V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Non-Latching | ||
Coil Current 68mA | ||
Switching AC Voltage 240V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MA
The ABB interface relay has 1 NO output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.
Built in LED and RC circuit
Spring terminals
Related links
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- ABB R600 Series Interface Relay 24V Coil, 68mA
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- ABB R600 Series Interface Relay 110V ac/dc Coil 4mA
- ABB R600 Series Interface Relay 230V ac/dc Coil 3.5mA
- ABB R600 Series Interface Relay 48V 68mA