ABB R600 Series Interface Relay, DIN Rail, 230V Coil, SPDT, 68mA

Subtotal (1 box of 5 units)*

$519.39

(exc. GST)

$571.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$519.39$103.878

*price indicative

RS Stock No.:
250-4704
Mfr. Part No.:
1SNA645513R2000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

R600

Terminal Type

Screw

Switching Current

1A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Current

68mA

Coil Type

Non-Latching

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Standards/Approvals

RoHS

Width

10mm

Height

15mm

Length

50mm

COO (Country of Origin):
MA
The ABB interface relay has 1 DPDT gold plated output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.

Built in LED

Spring terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy