ABB R600 Series Interface Relay, DIN Rail, 115V Coil, SPDT, 68mA

Subtotal (1 box of 10 units)*

$554.99

(exc. GST)

$610.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$554.99$55.499

*price indicative

RS Stock No.:
250-4697
Mfr. Part No.:
1SNA645503R0700
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

115V

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

R600

Terminal Type

Screw

Switching Current

1A

Coil Type

Non-Latching

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Current

68mA

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Length

50mm

Width

10mm

Standards/Approvals

RoHS

Height

15mm

COO (Country of Origin):
MA
The ABB interface relay has 1 SPDT output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.

Built in LED

Spring terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy