Schneider Electric MicroLogic 5.3 A Circuit Trip for use with ComPact NSX 400/630 A Circuit Breakers
- RS Stock No.:
- 212-0254
- Mfr. Part No.:
- LV432094
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,136.49
(exc. GST)
$4,550.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,136.49 |
*price indicative
- RS Stock No.:
- 212-0254
- Mfr. Part No.:
- LV432094
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Current Rating | 400A | |
| Series | NSX | |
| For Use With | ComPact NSX 400/630 A Circuit Breakers | |
| Sub Type | MicroLogic 5.3 A | |
| Standards/Approvals | CCC, EAC, UL 508, Marine, EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Current Rating 400A | ||
Series NSX | ||
For Use With ComPact NSX 400/630 A Circuit Breakers | ||
Sub Type MicroLogic 5.3 A | ||
Standards/Approvals CCC, EAC, UL 508, Marine, EN/IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 5.3 A, with electronic Trip unit technology for Distribution Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection. Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric MicroLogic 5.3 A Circuit Trip for use with ComPact NSX 630 A Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric Electronic Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric ComPact NSX Adapter for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric ComPact NSX DC, Compact Nsx Mounting Base for use with Compact NSX 400/630
- Schneider Electric ComPact NSX Plug-In Kit for use with Compact NSX 400/630
- Schneider Electric Terminal Extension for use with Easy Pact CVS 400/630, Compact NSX 400/630
