ABB R600 Series Interface Relay, DIN Rail, 48V, 60 V Coil, 68mA
- RS Stock No.:
- 250-4715
- Mfr. Part No.:
- 1SNA645549R1400
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$771.75
(exc. GST)
$848.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $771.75 | $77.175 |
*price indicative
- RS Stock No.:
- 250-4715
- Mfr. Part No.:
- 1SNA645549R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 48V, 60V | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Coil Current | 68mA | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 48V, 60V | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Coil Current 68mA | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Coil Type Non-Latching | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 15mm | ||
Length 50mm | ||
- COO (Country of Origin):
- MA
The ABB opt coupler has solid state output rated for 4.5 to 58VDC. The slim, compact design allow optimization of space within a control panel.
Integrated LED
Spring Terminals
- RS Stock No. 2504716
- Mfr. Part No. 1SNA645553R0000
1 Box of 10
$1,081.00
- RS Stock No. 2504700
- Mfr. Part No. 1SNA645506R0200
1 Box of 10
$586.57
- RS Stock No. 2504713
- Mfr. Part No. 1SNA645540R1700
1 Box of 5
$393.07
- RS Stock No. 2504693
- Mfr. Part No. 1SNA645020R0100
1 Box of 5
$698.25
Related links
- ABB R600 Series Interface Relay 48V 68mA
- ABB R600 Series Interface Relay 48V SPDT, 68mA
- ABB R600 Series Interface Relay 230V SPDT, 68mA
- ABB R600 Series Interface Relay 115V Coil, 68mA
- ABB R600 Series Interface Relay 24V Coil, 68mA
- ABB R600 Series Interface Relay 12V Coil 68mA
- ABB R600 Series Interface Relay 230V Coil 68mA
- ABB R600 Series Interface Relay 24V Coil 68mA










