Weidmüller 9445 Series Interface Relay Module, Screw, 24V dc Coil, SPDT, 38mA

Subtotal (1 unit)*

$689.42

(exc. GST)

$758.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.42

*price indicative

RS Stock No.:
249-3344
Mfr. Part No.:
9445120000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

Screw

Series

9445

Terminal Type

Screw

Switching Current

5A

Coil Type

Non-Latching

Minimum Operating Temperature

-25°C

Coil Current

38mA

Switching AC Voltage

250V ac

Switching DC Voltage

60V dc

Maximum Operating Temperature

40°C

Contact Material

Silver Nickel Alloy

Width

261mm

Standards/Approvals

RoHS

Length

50mm

Height

109mm

COO (Country of Origin):
PL
The Weidmuller interface is digital output interface per-relay for electrical signal transmission between the PLC and the field electrical isolation by pluggable relays integrated LED status display. Screw or tension clamp-connection additional functions in-series fuse or isolator, 2 versions available compact or standard.

Storage temperature -40 to 60 °C

Operating temperature -25 to 40 °C

Environmental product compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy