Phoenix Contact PLC-RPT Series Relay Module, DIN Rail, 5V dc Coil, SPDT, 38mA
- RS Stock No.:
- 240-7202
- Mfr. Part No.:
- 1119893
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$268.09
(exc. GST)
$294.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.809 | $268.09 |
*price indicative
- RS Stock No.:
- 240-7202
- Mfr. Part No.:
- 1119893
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 5V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 38mA | |
| Switching DC Voltage | 250V dc | |
| Coil Type | PLC-INTERFACE | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 60°C | |
| Width | 94mm | |
| Standards/Approvals | EN 50178, EN 61810-1 | |
| Height | 80mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 5V dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Coil Current 38mA | ||
Switching DC Voltage 250V dc | ||
Coil Type PLC-INTERFACE | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 60°C | ||
Width 94mm | ||
Standards/Approvals EN 50178, EN 61810-1 | ||
Height 80mm | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RPT Series Relay Module, 5V DC Coil Voltage, SPDT Contact Configuration - 1119893
This relay module is designed for switching applications in various automation tasks. It operates at a coil voltage of 5V DC, and its SPDT contact configuration allows for flexible connections. This module integrates smoothly into both electronic and electrical systems, making it suitable for industrial settings.
Features & Benefits
• Compact design for easy installation on DIN rail systems
• Extended life expectancy of up to 20000000 cycles
• Operating temperature range from -40 to +60°C, accommodating diverse environments
• Quick switching with a turn-on time of just 5ms
• Durable AgSnO contact material for enhanced longevity and performance
Applications
• Utilised with automation equipment for effective control
• Ideal for interfacing with sensors in industrial systems
• Employed in electronic circuits requiring dependable switching
• Suitable for machinery where compact relay solutions are necessary
How can I install this component on a DIN rail?
You can install it by aligning the module's clips with the rail and pushing it down until it clicks into place.
Is this component compatible with different input voltage levels?
Yes, it can operate within an input voltage range from 4.2V to 7V DC.
Can this relay manage high-frequency switching tasks?
It is intended for standard switching applications; for high-frequency tasks, consult the specifications or a specialist.
What type of load can this relay handle?
It is rated for a load current of 38mA, suitable for many low-power devices.
Related links
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact PLC-RPT- 12DC/21AU Series Relay Module 12V dc Coil 15.3mA
- Phoenix Contact PLC-RPT-24UC/21AU Series Relay Module 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 16mA
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Series Relay Module 60V dc Coil 38mA
