Weidmüller 9444 Series Interface Relay Module, Screw, 24V dc Coil, SPDT, 38mA
- RS Stock No.:
- 249-3343
- Mfr. Part No.:
- 9444610000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$522.78
(exc. GST)
$575.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.78 |
*price indicative
- RS Stock No.:
- 249-3343
- Mfr. Part No.:
- 9444610000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Screw | |
| Series | 9444 | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Coil Type | Non-Latching | |
| Coil Current | 38mA | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 50mm | |
| Height | 87mm | |
| Standards/Approvals | RoHS | |
| Width | 267mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Screw | ||
Series 9444 | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Coil Type Non-Latching | ||
Coil Current 38mA | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Length 50mm | ||
Height 87mm | ||
Standards/Approvals RoHS | ||
Width 267mm | ||
- COO (Country of Origin):
- PL
The Weidmuller interface is digital output interface per-relay for electrical signal transmission between the PLC and the field electrical isolation by pluggable relays integrated LED status display. Screw or tension clamp-connection additional functions in-series fuse or isolator, 2 versions available compact or standard.
Storage temperature -40 to 60 °C
Operating temperature -25 to 40 °C
Environmental product compliance
Related links
- Weidmüller 9445 Series Interface Relay Module 24V dc Coil 38mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-RSC Series Relay Module 4.5V dc Coil 38mA
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 38mA
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Weidmuller 1129 Series Interface Relay Module 24V dc Coil 2.5A Load
- Wieland flare Series Interface Relay Module 24V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24UC/21/MS Series Relay Module Interface Relay 24V ac/dc Coil 11mA
