Optris ACCTR Series Interface Relay Module, DIN Rail, SPDT, 38mA

Subtotal (1 unit)*

$103.11

(exc. GST)

$113.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.11

*price indicative

RS Stock No.:
241-0163
Distrelec Article No.:
302-54-341
Mfr. Part No.:
CATACCTRI
Brand:
Optris
Find similar products by selecting one or more attributes.
Select all

Brand

Optris

Product Type

Interface Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

ACCTR

Terminal Type

Screw

Switching Current

1A

Switching AC Voltage

240V ac

Coil Type

Non-Latching

Minimum Operating Temperature

-40°C

Coil Current

38mA

Switching DC Voltage

60V dc

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Width

10mm

Standards/Approvals

RoHS

Height

15mm

Length

50mm

COO (Country of Origin):
DE

Relay Interface


Accessory for the Compact and Laser Sensor Kit (with exception for CSL)

Scope of Delivery


Relay interface

The Optris Relay interface board includes terminal block. While installation plug the relay interface into the place provided, which is located beside the display and the kit has a red LED which indicates a closed switch.

Product is in conformity with Directive 2015/863/EU (RoHS)

Can be used with CSmicro 3M, CT 3M, CTlaser 3M, CTlaser LT, CT LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy