Finder 4C Series Interface Relay Module, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 231-5460
- Mfr. Part No.:
- 4CP1 9012 0050RPSA
- Brand:
- Finder
Subtotal (1 unit)*
$47.48
(exc. GST)
$52.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.48 |
*price indicative
- RS Stock No.:
- 231-5460
- Mfr. Part No.:
- 4CP1 9012 0050RPSA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay Module | |
| Coil Resistance | 32000Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 4C | |
| Switching Current | 10A, 25A | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | UL Listing (certain relay/socket combinations) | |
| Length | 66.8mm | |
| Width | 15.8mm | |
| Height | 95.5mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay Module | ||
Coil Resistance 32000Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 4C | ||
Switching Current 10A, 25A | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals UL Listing (certain relay/socket combinations) | ||
Length 66.8mm | ||
Width 15.8mm | ||
Height 95.5mm | ||
- COO (Country of Origin):
- IT
The Finder Relay interface modules ideal for interfacing to PLC outputs and works with 1 pole and 10/16 A current rate. This Relay interface modules works with a voltage rating of 12V DC.
Plastic clamp
Push in terminals
Non latching coil type
Related links
- Finder 4C Series Interface Relay 230V ac Coil 5mA
- Finder 4C Series Interface Relay Module 48V dc Coil, DPDT
- Finder 4C Series Interface Relay 24V ac Coil 45mA
- Finder 4C Series Interface Relay 230V ac Coil 5mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 230V ac Coil 5mA
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
