ABB R600 Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 232-0313
- Mfr. Part No.:
- 1SNA645073R0000 R600-RB121-12VDC
- Brand:
- ABB
Subtotal (1 unit)*
$44.37
(exc. GST)
$48.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.37 |
*price indicative
- RS Stock No.:
- 232-0313
- Mfr. Part No.:
- 1SNA645073R0000 R600-RB121-12VDC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 12V dc | |
| Height | 67.5mm | |
| Length | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 12V dc | ||
Height 67.5mm | ||
Length 70mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
- COO (Country of Origin):
- MA
The ABB R600 series interface relay are used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC, iPC or field bus systems and the sensor/actuator level. The relay itself is built in thus the perfect solution because this design fulfils highest vibration requirements.
Optimized panel installation
6 mm width
Boxed design
Related links
- ABB RB121G Series Interface Relay 12V dc Coil, SPDT
- ABB R600 Series Interface Relay 110V ac/dc Coil 4mA
- ABB R600 Series Interface Relay 48V ac/dc Coil 9mA
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- ABB R600 Series Interface Relay 230V ac/dc Coil 3.5mA
- ABB RB121G Series Interface Relay 24V dc Coil, SPDT
- ABB R600 Series Interface Relay 12V Coil 68mA
- ABB R600 Series Interface Relay 5V dc Coil 40mA