Finder 4C Series Interface Relay, DIN Rail, 12V dc Coil, SPDT, 40mA
- RS Stock No.:
- 123-2828
- Distrelec Article No.:
- 301-62-762
- Mfr. Part No.:
- 4C.P1.9.012.0050SPA
- Brand:
- Finder
Subtotal (1 unit)*
$33.41
(exc. GST)
$36.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.41 |
*price indicative
- RS Stock No.:
- 123-2828
- Distrelec Article No.:
- 301-62-762
- Mfr. Part No.:
- 4C.P1.9.012.0050SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Resistance | 300Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 4C | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Coil Current | 40mA | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 50°C | |
| Height | 95.5mm | |
| Width | 66.8mm | |
| Length | 15.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Resistance 300Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 4C | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Coil Current 40mA | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 50°C | ||
Height 95.5mm | ||
Width 66.8mm | ||
Length 15.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
4C Series with Instant Eject Relays
Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi
Approvals
CE, CSA, Gost, IMQ, VDE
Related links
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- ABB R600 Series Interface Relay 5V dc Coil 40mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Finder 4C Series Interface Relay 24V ac Coil 45mA
