Finder 4C Series Interface Relay Module, DIN Rail, 48V dc Coil, DPDT
- RS Stock No.:
- 231-5461
- Mfr. Part No.:
- 4C.P2.9.048.0050SPA
- Brand:
- Finder
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-5461
- Mfr. Part No.:
- 4C.P2.9.048.0050SPA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 4C | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 15.8mm | |
| Length | 66.8mm | |
| Height | 95.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay Module | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 4C | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Width 15.8mm | ||
Length 66.8mm | ||
Height 95.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder Series 4C Interface Relay Module, 48V DC Coil Voltage, 16A Load Current Rating - 4C.P2.9.048.0050SPA
This interface relay module is designed for efficient automation and control applications. Featuring a robust DPDT configuration, it operates on a coil voltage of 48V DC. This relay module is suitable for mounting on DIN rails, making it ideal for various industrial environments. The device is engineered to manage high load currents of up to 16A and can withstand operational temperatures ranging from -40°C to +70°C, ensuring reliable performance in demanding applications.
Features & Benefits
• Optimised for interfacing with PLC and electronic systems
• Push-in terminal design reduces installation time and enhances reliability
• Supports high load voltage ratings up to 250/440V AC
• Quick turn-on and turn-off times for timely operation
• cURus certified, assuring compliance with established safety standards
• Long operational life of 100,000 cycles ensuring durability
Applications
• Used within control panels for automation systems
• Ideal for hoists and cranes requiring reliable switching
• Suitable for escalator control and safety systems
• Facilitates road and tunnel lighting control
• Utilised in carousel warehouses for effective management
What ensures the stability of operation in fluctuating temperatures?
The module is constructed to operate effectively within a wide temperature range from -40°C to +70°C, which helps maintain stability and reliability in various environmental conditions.
How do the push-in terminals enhance the installation process?
The push-in terminals are designed for secure connections without the need for special tools, thereby simplifying the installation process and reducing wiring time on site.
What types of loads can this relay module manage effectively?
It can handle resistive and inductive loads, with a load current rating of 16A and switching capabilities for both AC and DC applications. This versatility makes it suitable for diverse industrial tasks.
How does the relay module communicate supply status?
This model features a coil suppression module and supply status indication as standard, providing clear feedback on operational status to users, which enhances overall system monitoring.
What is the benefit of the cURus certification?
The cURus certification ensures that the relay module meets stringent safety and quality standards for electrical products in both the US and Canada, making it suitable for use in compliant applications.
Related links
- Finder 4C Series Interface Relay 48V dc Coil, DPDT
- Finder 4C Series Interface Relay 48V ac Coil 90mA
- Finder 4C Series Interface Relay 48V dc Coil, SPDT
- Finder 4C Series Interface Relay Module 230V ac Coil, SPDT
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- Finder 4C Series Interface Relay 110V dc Coil 9.4mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 4C Series Interface Relay 24V dc Coil 20mA
