Weidmüller TRP Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO
- RS Stock No.:
- 577-748
- Distrelec Article No.:
- 302-77-467
- Mfr. Part No.:
- 2618000000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 577-748
- Distrelec Article No.:
- 302-77-467
- Mfr. Part No.:
- 2618000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | TRP | |
| Terminal Type | Screw | |
| Coil Type | DC | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | REACH, RoHS | |
| Length | 88mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series TRP | ||
Terminal Type Screw | ||
Coil Type DC | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals REACH, RoHS | ||
Length 88mm | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TRP Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5V Coil, 1 CO
- Weidmüller DRI Series Interface Relay Module 5V Coil, 1 CO
