Siemens LZS Series Coupling Relay, Snap-On, 115V ac Coil

Subtotal (1 pack of 5 units)*

$544.29

(exc. GST)

$598.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$108.858$544.29

*price indicative

RS Stock No.:
217-6864
Mfr. Part No.:
LZS:RT4B4S15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

115V ac

Product Type

Coupling Relay

Mount Type

Snap-On

Series

LZS

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

115V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Height

77mm

Width

15.5mm

Standards/Approvals

RoHS

Length

71mm

COO (Country of Origin):
DE
The Siemens has plug in relay complete unit having LED module red standard plug in socket with logic isolation screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.

IP Degree of protection is IP20

Ambient temperature for operation is -40 °C to 70 °C

  • RS Stock No. 2176861
  • Mfr. Part No. LZS:RT4A4S15
Each (In a Pack of 5)
$110.32
  • RS Stock No. 2176841
  • Mfr. Part No. LZS:PT3A5S15
Each (In a Pack of 5)
$135.406
  • RS Stock No. 2176857
  • Mfr. Part No. LZS:RT3A4S15
Each (In a Pack of 5)
$104.048
  • RS Stock No. 2176843
  • Mfr. Part No. LZS:PT5A5S15
Each (In a Pack of 5)
$155.538

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy