- RS Stock No.:
- 203-8791
- Mfr. Part No.:
- LZX:RT424012
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.12
(exc. GST)
$57.33
(inc. GST)
Units | Per unit |
1 + | $52.12 |
- RS Stock No.:
- 203-8791
- Mfr. Part No.:
- LZX:RT424012
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Siemens non-latching relay is a plug-in, 2CO (change over) contacts voltage monitoring device. It has 24VDC nominal coil voltage and a 2.5A thermal current. The non-latching relays well suited to push-button applications like keyboards and micro-contr
Screw termination
Monostable switching
Monostable switching
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Coil Power | 400mW |
Series | LZX |
Related links
- Siemens Plug In Power Relay 6A Switching Current, 4PDT
- Siemens Plug In Power Relay 16A Switching Current, SPDT
- Siemens Plug In Power Relay 8A Switching Current
- Siemens Plug In Power Relay 3A Switching Current, 3PDT
- Siemens Plug In Power Relay 3A Switching Current, DPDT
- Siemens Plug In Power Relay 0.1A Switching Current, SPDT
- Siemens Plug In Power Relay 10A Switching Current, 3PDT
- Siemens Plug In Power Relay 2A Switching Current, 4PDT