Siemens LZS Series Coupling Relay, Snap-On, 230V ac Coil
- RS Stock No.:
- 217-6847
- Mfr. Part No.:
- LZS:PT5D5T30
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$712.41
(exc. GST)
$783.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $142.482 | $712.41 |
*price indicative
- RS Stock No.:
- 217-6847
- Mfr. Part No.:
- LZS:PT5D5T30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Coupling Relay | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Spring Loaded | |
| Switching Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 79mm | |
| Height | 98mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Coupling Relay | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Spring Loaded | ||
Switching Current 6A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Length 79mm | ||
Height 98mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit with LED module red socket with logic isolation spring terminal. This relay unit has monostable switching behaviour. This relay unit has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
- RS Stock No. 2176858
- Mfr. Part No. LZS:RT3B4T30
Each (In a Pack of 5)
$105.508
- RS Stock No. 2176845
- Mfr. Part No. LZS:PT5B5T30
Each (In a Pack of 5)
$137.294
- RS Stock No. 2176866
- Mfr. Part No. LZS:RT4D4T30
Each (In a Pack of 5)
$115.376
- RS Stock No. 7586835
- Mfr. Part No. LZS:PT5A5T30
Each
$146.84
Related links
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 230V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V dc Coil












