Siemens LZS Series Coupling Relay, Snap-On, 115V ac Coil
- RS Stock No.:
- 217-6841
- Mfr. Part No.:
- LZS:PT3A5S15
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$677.03
(exc. GST)
$744.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $135.406 | $677.03 |
*price indicative
- RS Stock No.:
- 217-6841
- Mfr. Part No.:
- LZS:PT3A5S15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Product Type | Coupling Relay | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 74mm | |
| Length | 72mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Product Type Coupling Relay | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 74mm | ||
Length 72mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit with LED module red standard plug in socket screw type terminal. This relay unit has monostable switching behaviour. This relay unit has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
- RS Stock No. 2176861
- Mfr. Part No. LZS:RT4A4S15
Each (In a Pack of 5)
$110.32
- RS Stock No. 2176857
- Mfr. Part No. LZS:RT3A4S15
Each (In a Pack of 5)
$104.048
- RS Stock No. 2176843
- Mfr. Part No. LZS:PT5A5S15
Each (In a Pack of 5)
$155.538
- RS Stock No. 2176864
- Mfr. Part No. LZS:RT4B4S15
Each (In a Pack of 5)
$108.858
Related links
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 115V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 24V dc Coil












