Siemens LZS Series Coupling Relay, Snap-On, 115V ac Coil
- RS Stock No.:
- 217-6843
- Mfr. Part No.:
- LZS:PT5A5S15
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$777.69
(exc. GST)
$855.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $155.538 | $777.69 |
*price indicative
- RS Stock No.:
- 217-6843
- Mfr. Part No.:
- LZS:PT5A5S15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Product Type | Coupling Relay | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 27mm | |
| Length | 72mm | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Product Type Coupling Relay | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 27mm | ||
Length 72mm | ||
Height 74mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit with LED module red standard plug in socket screw type terminal. This relay unit has monostable switching behaviour. This relay unit has snap on type mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 115V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 24V dc Coil
