Siemens LZS Series Coupling Relay, Plug-in, 115V ac Coil, DPDT

Subtotal (1 pack of 5 units)*

$612.48

(exc. GST)

$673.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$122.496$612.48

*price indicative

RS Stock No.:
255-0895
Mfr. Part No.:
LZS:RT4D4S15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

115V ac

Product Type

Coupling Relay

Contact Configuration

DPDT

Mount Type

Plug-in

Series

LZS

Terminal Type

Screw

Switching Current

1A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Type

Non-Latching

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

15mm

Width

10mm

Length

50mm

COO (Country of Origin):
DE
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 3 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.

Screw-type terminals

Snap-on mounting

  • RS Stock No. 2550891
  • Mfr. Part No. LZS:RT3B4S15
Each (In a Pack of 5)
$104.794
  • RS Stock No. 2550893
  • Mfr. Part No. LZS:RT3D4S15
Each (In a Pack of 5)
$110.256
  • RS Stock No. 2550884
  • Mfr. Part No. LZS:PT5B5S15
Each (In a Pack of 5)
$137.294
  • RS Stock No. 2550883
  • Mfr. Part No. LZS:PT2D5T30
Each (In a Pack of 5)
$171.534

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy