Schneider Electric RXG22FD Series Relay, Panel Mount, 110V dc Coil, 5A
- RS Stock No.:
- 759-824
- Mfr. Part No.:
- RXG22FD
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
$138.39
(exc. GST)
$152.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $138.39 | $13.839 |
*price indicative
- RS Stock No.:
- 759-824
- Mfr. Part No.:
- RXG22FD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Coil Resistance | 100mΩ | |
| Mount Type | Panel Mount | |
| Series | RXG22FD | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 110V dc | |
| Coil Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Coil Resistance 100mΩ | ||
Mount Type Panel Mount | ||
Series RXG22FD | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 110V dc | ||
Coil Current 5A | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Schneider Electric relay Interface module is designed to provide reliable control solutions in various applications. Its Compact design and robust functionality ensure effective switching and control of electrical circuits.
Operates under a command circuit voltage of 110 V DC for flexible applications
Offers mechanical durability with a lifespan of up to 10 million cycles
Features a versatile range for electrical isolation with a maximum rating of 250 V AC
Includes a local status LED for easy operational monitoring
Related links
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator IP67
- Omron Non-Latching Relay 5A Switching Current, 4PDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- WAGO 859 Series Relay Module 110V dc Coil 4mA

