RS PRO Red Panel Mount Indicator, 110V dc, 6mA, IP67, Flush
- RS Stock No.:
- 833-2894
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.24
(exc. GST)
$69.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 16 November 2026
- Plus 126 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $63.24 |
| 15 - 49 | $60.09 |
| 50 - 99 | $57.06 |
| 100 - 499 | $54.23 |
| 500 + | $51.40 |
*price indicative
- RS Stock No.:
- 833-2894
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 34.1mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 34.1mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO Red Indicator, 110 V DC, 14 mm Mounting Hole Size, Solder Lug Termination, IP67
This red LED indicator from the RS PRO range produces a light with an intensity of 10 mcd. You can use it to signal the mode of operation or on/off status of machinery and equipment. It comes with a FASTON solder lug-type terminal that makes for quick and easy connection and disconnection. To mount the indicator onto your panel, simply insert it into the hole and fasten with the fixing nut and washer provided.
This component is IP67 sealed, so you don't have to worry about it being damaged by dust ingress and water. It's even suitable for use outdoors or in harsh industrial environments as it has an operating temperature range of -40°C to +85°C.
The product has been tested for quality and durability. It's suitable for use with process controls, professional electrical appliances and energy management applications.
Features and Benefits
• Chrome bezel in a flush style
• Current rating of 6 mA
• Length of 34.1 mm
• Mounting hole size of 14 mm
• Voltage rating of 110 V DC
• Restriction of Hazardous Substances (RoHS) compliant
Related links
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
