RS PRO Yellow Panel Mount Indicator, 110V dc, 6mA, IP67, Flush
- RS Stock No.:
- 833-2891
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.26
(exc. GST)
$64.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $58.26 |
| 15 - 49 | $56.54 |
| 50 - 99 | $54.79 |
| 100 - 249 | $53.62 |
| 250 + | $52.45 |
*price indicative
- RS Stock No.:
- 833-2891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V dc | |
| Light Output Colour | Yellow | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 34.1mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 110V dc | ||
Light Output Colour Yellow | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 34.1mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, Low Current, High Brightness, 110Vdc
RS 14mm panel mount LED indicators with 10mm coloured diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Related links
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
