RS PRO Green Panel Mount Indicator, 110V dc, 6mA, IP67, Flush
- RS Stock No.:
- 833-2897
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.46
(exc. GST)
$64.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $58.46 |
| 15 - 49 | $56.99 |
| 50 - 99 | $54.94 |
| 100 - 499 | $53.79 |
| 500 + | $44.27 |
*price indicative
- RS Stock No.:
- 833-2897
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 34.1mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 34.1mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green Indicator, 110 V DC, 14 mm Mounting Hole Size, Solder Lug Termination, IP67
Use this green LED indicator from the RS PRO range to signal the operating status of your industrial machinery or equipment. It's quick and easy to install or remove. Just insert the FASTON solder lug-type terminals into your panel and fasten them with the supplied fixing nuts and washers.
This indicator has an IP67 rating, meaning it's completely sealed against dust and can withstand submsersion in up to 1 m of water. It also has an operating temperature range of -40°C to +85°C, so it's suitable for outdoor use, as well as for harsh industrial environments.
The product is part of our trusted RS PRO range, so it's been thoroughly tested for quality and durability. Indicators like this one are commonly used with professional electrical appliances, process controls and energy management applications.
Features and Benefits
Related links
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Yellow Panel Mount Indicator IP67
- RS PRO Blue Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Green Panel Mount Indicator IP67
- RS PRO Green Panel Mount Indicator Solder Lug Termination, IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
