Aratas PCB Power Relay, 110V dc Coil, 5A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $113.20

View bulk pricing options

Subtotal (1 tray of 100 units)*

$2,262.00

(exc. GST)

$2,488.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100$22.62$2,262.00-
200 - 300$22.054$2,205.40$113.20
400 +$21.715$2,171.50$362.00

*price indicative

RS Stock No.:
205-1880
Mfr. Part No.:
G2R-2 DC110
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Maximum Operating Temperature

70°C

Coil Resistance

22.9kΩ

Coil Power

530mW

Width

13mm

Length

29mm

Height

29.5mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
ID
The Omron Electronic Components PCB Power Relay with 1 general purpose power relays of single pole 10A and double pole 5 A. AC and DC types are both available for operational coils.

50mO maximum contact resistance

-40°C to 70°C operating temperature

100000 operations minimum electrical durability

8mm clearance between coil and contacts

  • RS Stock No. 2051881
  • Mfr. Part No. G2R-2 DC110
Each
$35.69
  • RS Stock No. 6838725P
  • Mfr. Part No. G2R-2 AC110
Each (Supplied in a Tray)
$16.49
  • RS Stock No. 8074191
  • Mfr. Part No. G2R-2 AC120
Each
$19.88
  • RS Stock No. 0366322
  • Mfr. Part No. G2R-2 DC12
Each
$12.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy