Omron Non-Latching Relay, 110V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 215-7253
- Distrelec Article No.:
- 301-37-204
- Mfr. Part No.:
- G2R-2-SN 110VDC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$46.74
(exc. GST)
$51.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.74 |
*price indicative
- RS Stock No.:
- 215-7253
- Distrelec Article No.:
- 301-37-204
- Mfr. Part No.:
- G2R-2-SN 110VDC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 5566Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 35.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 5566Ω | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 35.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R Series Non-Latching Relay, 110V DC Coil Voltage, DPDT Contact Configuration - G2R-2-SN 110VDC (S)
This non-latching relay is a Compact electromechanical switching device designed for control and automation tasks in industrial electrical systems. It operates from a DC drive and provides dual-pole changeover switching suitable for signal routing and power control in assemblies that require a detachable plug-in connection and standardised safety approvals.
Features and Benefits:
• 110V DC Coil delivers stable control input for DC systems
• 530mW Coil power reduces energy draw in continuous operation
• 5566Ω Coil resistance supports predictable Coil current
• DPDT contact arrangement enables two independent circuits
• Silver alloy contacts carry up to 5A for moderate load switching
• Switching capability of 125V DC and 440V AC suits mixed loads
• 530mW Coil power reduces energy draw in continuous operation
• 5566Ω Coil resistance supports predictable Coil current
• DPDT contact arrangement enables two independent circuits
• Silver alloy contacts carry up to 5A for moderate load switching
• Switching capability of 125V DC and 440V AC suits mixed loads
Applications
• Suitable for industrial automation control panels requiring removable relays
• Ideal for switching control signals and auxiliary loads in machinery
• Used with PLC Interface modules for isolated circuit switching
• Can be used for test rigs where repeatable changeover is required
• Ideal for switching control signals and auxiliary loads in machinery
• Used with PLC Interface modules for isolated circuit switching
• Can be used for test rigs where repeatable changeover is required
What Terminal type allows Rapid replacement during maintenance?
It uses a plug-in Terminal arrangement that permits quick removal and insertion without soldering.
How does temperature range affect deployment in plant environments?
It is rated to operate between -40°C and 70°C, accommodating cold storage and standard factory ambient conditions.
What contact resistance can be expected for low-voltage sensing circuits?
Contact resistance is specified at 100mΩ, suitable for maintaining low-voltage signal integrity.
Which industry approval indicates restricted-substance conformity?
It meets RoHS requirements for the exclusion of certain hazardous materials.
How does switching power relate to application capability?
The relays switching power is 150W, indicating the combined voltage and current limits for resistive loads.
Related links
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
