Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A

Subtotal (1 pack of 10 units)*

$587.97

(exc. GST)

$646.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$587.97$58.797

*price indicative

RS Stock No.:
629-397
Mfr. Part No.:
3RQ4018-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Sub Type

Output Coupler with Integrated Relay

Current

6A

Series

3RQ4

Voltage

24V ac, 24V ac

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-2, UL94 V-0, IEC 60947-1, EN 60947-5-1, IEC 60664, IEC 61000-4-4, IEC 61000-4-3, IEC 60947-5-1, IEC 60068-2-6, IEC 60068-2-27

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with integrated relay output designed for efficient performance in automation control systems. Its narrow design allows for optimal space utilization in control panels while still providing reliable electrical performance. The product features an LED display for clear status indication, greatly enhancing operational visibility. This coupling relay is engineered to cope with demanding applications, ensuring high electrical endurance and a substantial mechanical lifespan. With superior insulation and surge voltage resistance, it is suitable for diverse industrial environments, meeting stringent safety standards. Emphasizing efficiency, this relay operates with minimal power loss, making it an ideal choice for energy-conscious systems.

LED display for enhanced status visibility

Compact design optimizing control panel space

High electrical endurance suitable for frequent cycling

Robust surge voltage resistance ensuring safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy