Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A

Subtotal (1 pack of 10 units)*

$706.73

(exc. GST)

$777.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$706.73$70.673

*price indicative

RS Stock No.:
629-400
Mfr. Part No.:
3RQ4018-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Sub Type

Output Coupler with Integrated Relay

Current

6A

Series

3RQ4

Voltage

230V ac, 230V ac

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-3, IEC 60947-1, IEC 61000-4-4, IEC 60664, UL94 V-0, IEC 60068-2-27, IEC 81346-2, IEC 61000-4-5, IEC 60068-2-6, EN 60947-5-1

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with integrated relay output is engineered for reliability and efficiency in demanding applications. This innovative product combines a compact design with robust functionality, providing a thermal current of 6 A and featuring a nonstable switching behaviour. The device's LED indicator enhances operational transparency, while its high mechanical service life ensures longevity. With an operating frequency of up to 72,000 operations per hour, this relay is built to meet the rigorous demands of contemporary industrial environments. It supports various operational voltages, simplifying integration into diverse systems. Users can count on its solid construction and advanced features to facilitate seamless control and support in automation tasks.

Monostable switching behaviour enhances operational control

LED indicator provides visual status alerts for quick assessments

Compact width of 6.2 mm fits efficiently into tight spaces

Designed for both AC and DC applications, ensuring versatility

Exceptional mechanical service life of up to 10 million cycles for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy