Siemens 3RQ4 Series 24V dc Relay

Subtotal (1 pack of 15 units)*

$345.43

(exc. GST)

$379.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$345.43$23.029

*price indicative

RS Stock No.:
629-429
Mfr. Part No.:
3RQ4914-7BM00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Voltage

24V dc

For Use With

coupling relay with plug-in relay 24 V DC (3RQ4118-. AM00)

Standards/Approvals

No

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Replacement relay from siemens offers a seamless solution for coupling relay requirements, designed to integrate easily within systems operating at 24 V DC. This robust relay features a change-over contact, ensuring flexibility in application while maintaining a compact form factor. Engineered with high-quality materials, it meets stringent flammability standards, making it a reliable choice for various industrial environments. Approved for wide-ranging use, this relay stands out with its innovative design, which simplifies installation and maintenance. Whether deployed in control circuits or auxiliary applications, this relay is built to perform under diverse ambient conditions, ensuring longevity and dependability.

Supports a relay output for versatile use in control systems

Constructed to resist flammability with UL94 V-0 compliant materials

Features a single change-over contact, streamlining circuit integration

Manufactured with durable AgSnO2 material for enhanced contact longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy