Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

$463.50

(exc. GST)

$509.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$463.50$46.35

*price indicative

RS Stock No.:
629-454
Mfr. Part No.:
3RQ4118-1AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with plug-in relay is an innovative solution designed for seamless and efficient control in industrial applications. Its compact and narrow design allows it to fit seamlessly into tight spaces while delivering reliable performance. Engineered for versatility, this product boasts a robust thermal current capacity and designed with both AC and DC functionality in mind. With features tailored to ensure operational longevity and enhanced reliability, this relay is an ideal choice for professionals seeking a dependable component. The device displays an LED status indicator, providing users with clear visual feedback during operation. Unmatched in both performance and practicality, this product stands out as a preferred choice for advanced control systems.

Compact width enables space-saving installation

LED indicators offer clear visual signaling during operation

Engineered for both AC and DC power supply for versatile applications

Mechanical lifespan of up to 10 million cycles ensures reliability

Changeover contacts facilitate flexible switching options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy