Siemens 3RQ4 Series 110V dc Relay 6A
- RS Stock No.:
- 629-408
- Mfr. Part No.:
- 3RQ4018-2AN08-0AX0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$747.44
(exc. GST)
$822.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $747.44 | $74.744 |
*price indicative
- RS Stock No.:
- 629-408
- Mfr. Part No.:
- 3RQ4018-2AN08-0AX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 110V dc | |
| Standards/Approvals | EN 61373, UL94 V-0, IEC 61000-4-5, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-3, IEC 60664, IEC 61000-4-2, DIN EN 50121-3-2 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 110V dc | ||
Standards/Approvals EN 61373, UL94 V-0, IEC 61000-4-5, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-3, IEC 60664, IEC 61000-4-2, DIN EN 50121-3-2 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated relay output is a testament to innovative design and functionality. Crafted for precision, it features a narrow design that efficiently maximizes space while providing outstanding relay performance. Designed to cater to diverse operating conditions, this product ensures reliable operation across various environments, making it a preferred choice for industrial applications. It boasts a robust thermal current rating, allowing for seamless integration into control circuits. Equipped with advanced surge protection and compliance with stringent EMC standards, this relay guarantees safety and efficiency. Moreover, its long operational lifespan, coupled with user-friendly features, facilitates easy installation and maintenance, ensuring optimal system reliability.
Integrated relay output enhances operational versatility
Narrow design optimizes space in control panels
Reliable in extreme temperature ranges for diverse applications
Advanced surge suppression technology protects against voltage spikes
High mechanical service life minimizes replacement frequency
- RS Stock No. 0629398
- Mfr. Part No. 3RQ4018-1AB01
1 Pack of 10
$682.99
- RS Stock No. 2176859
- Mfr. Part No. LZS:RT3D4L24
Each (In a Pack of 5)
$93.998
- RS Stock No. 2550885
- Mfr. Part No. LZS:PT5D5S15
Each (In a Pack of 5)
$143.122












