Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- RS Stock No.:
- 629-403
- Mfr. Part No.:
- 3RQ4018-2AE00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$600.16
(exc. GST)
$660.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $600.16 | $60.016 |
*price indicative
- RS Stock No.:
- 629-403
- Mfr. Part No.:
- 3RQ4018-2AE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 115V ac, 115V ac | |
| Standards/Approvals | UL94 V-0, IEC 61000-4-2, IEC 60068-2-6, IEC 61000-4-3, IEC 60664, IEC 60947-1, IEC 61000-4-5, EN 60947-5-1, IEC 60068-2-27, IEC 61000-4-4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 115V ac, 115V ac | ||
Standards/Approvals UL94 V-0, IEC 61000-4-2, IEC 60068-2-6, IEC 61000-4-3, IEC 60664, IEC 60947-1, IEC 61000-4-5, EN 60947-5-1, IEC 60068-2-27, IEC 61000-4-4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Output coupler with integrated relay offers a highly efficient solution for control circuits, combining compact design and advanced functionality. With a width of just 6.2 mm, this coupling relay is ideal for tight spaces while maintaining exceptional performance parameters. It features a reliable relay output and is compatible with a range of control supply voltages, catering to both AC and DC applications. Designed to withstand demanding conditions, this product ensures longevity with a mechanical service life of up to 10 million operating cycles. The thermal current rating of 6 A guarantees robust operation, aligning with industrial standards and client expectations for quality and reliability.
Compact design enhances space-saving installation
Integrated relay output simplifies control circuit requirements
Compatible with dual frequency applications for versatile use
High mechanical endurance supports extensive operation
LED indicators provide clear operational status
Related links
- Siemens 3RQ4 Series 115V ac/dc Relay 6A
- Siemens 3RQ4 Series 24V ac/dc Relay 6A
- Siemens 3RQ4 Series 230V ac/dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay 115V ac/dc Coil
