TE Connectivity FW5A Series Interface Relay Module, Panel, 26.5V Coil, DPDT
- RS Stock No.:
- 505-859
- Mfr. Part No.:
- 5-1617022-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$455.61
(exc. GST)
$501.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.61 |
*price indicative
- RS Stock No.:
- 505-859
- Mfr. Part No.:
- 5-1617022-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Coil Resistance | 675Ω | |
| Product Type | Interface Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | FW5A | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | 65°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 26.5V ac | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Coil Resistance 675Ω | ||
Product Type Interface Relay Module | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series FW5A | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature 65°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 26.5V ac | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay is an exceptional solution for various applications, designed for DC circuits. This relay operates with a non-polarised, monostable magnetic system, ensuring reliable performance. Featuring a 2 Form C DPDT-CO contact arrangement, it offers versatility for different wiring configurations. The relay is hermetically sealed, providing robust protection against environmental factors, and ensures long-lasting durability. Its compact design is suitable for panel and printed circuit board mounting, making it ideal for space-constrained setups. With an exceptional contact rating of 5 A, it can efficiently manage demanding loads while maintaining safe operation across a wide temperature range of -65 to 125 °C. This product represents a reliable choice for engineers seeking efficiency and reliability in their relay components.
Designed for DC applications, ensuring optimal performance in electronic circuits
Hermetically sealed enclosure provides enhanced protection from environmental conditions
Compact form factor allows for easy integration into various mounting situations
Capable of handling significant loads with a 5 A contact rating for effective operation
Offers versatile wiring options with a 2 Form C DPDT-CO contact arrangement
Non-polarised and monostable magnetic system promotes reliable and stable operation
Compatibility with panel and PCB mounting enhances installation flexibility
Related links
- TE Connectivity Through Hole General Purpose Relay 5A Switching Current, DPDT-CO
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
- TE Connectivity DIN Rail Relay 1.0A, DPDT
- Finder 4C Series Interface Relay Module 48V dc Coil, DPDT
- Phoenix Contact UMK Series Interface Relay Module 24V Coil, DPDT
- Tele ENYA Series Interface Relay Module 12V DPDT
- TE Connectivity RP Series Interface Relay Module, Panel
