Phoenix Contact Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 174-3517
- Mfr. Part No.:
- 2909513
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$528.68
(exc. GST)
$581.55
(inc. GST)
- RS Stock No.:
- 174-3517
- Mfr. Part No.:
- 2909513
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Minimum Input Voltage | 12V dc | |
| Terminal Type | Screw | |
| Switching Voltage | 250V ac/dc | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 14mm | |
| Contact Material | Silver Alloy | |
| Input Current | (220 V dc) 4.3 mAmA, (230 V ac) 4.5mA | |
| Operating Temperature Range | -20 → +60 °C°C, -40 → +60°C | |
| Life | 30000000 cycles | |
| Dimensions | 14 x 94 x 80mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40 °C°C, -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Minimum Input Voltage 12V dc | ||
Terminal Type Screw | ||
Switching Voltage 250V ac/dc | ||
Depth 94mm | ||
Height 80mm | ||
Length 14mm | ||
Contact Material Silver Alloy | ||
Input Current (220 V dc) 4.3 mAmA, (230 V ac) 4.5mA | ||
Operating Temperature Range -20 → +60 °C°C, -40 → +60°C | ||
Life 30000000 cycles | ||
Dimensions 14 x 94 x 80mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40 °C°C, -20°C | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with power contact, 2 changeover contacts, 12 V DC input voltage.
Related links
- Phoenix Contact RIF-2-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 2-Pole
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Phoenix Contact PLC-RPT-24UC/21-21 Series Interface Relay 24V ac/dc Coil 17.5mA
- Finder 4C Series Interface Relay 12V ac Coil 90mA
- Phoenix Contact RIF Series Interface Relay 24V dc Coil, DPDT

