Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 8.5A Switching Current, DPDT
- RS Stock No.:
- 794-3692
- Mfr. Part No.:
- 2903313
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$22.68
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.68 |
*price indicative
- RS Stock No.:
- 794-3692
- Mfr. Part No.:
- 2903313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-2-RPT-LV-24AC/2X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 8.5A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 120W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 158Ω | |
| Height | 111mm | |
| Coil Power | 120W | |
| Length | 43mm | |
| Width | 90mm | |
| Standards/Approvals | IEC, DIN | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF-2-RPT-LV-24AC/2X21 | ||
Terminal Type Plug-In | ||
Switching Current 8.5A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 120W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 158Ω | ||
Height 111mm | ||
Coil Power 120W | ||
Length 43mm | ||
Width 90mm | ||
Standards/Approvals IEC, DIN | ||
Contact Material Silver Alloy | ||
Phoenix Contact Non-Latching Relays - RIF2 Power Relay Module Series
Phoenix contacts series of RIF2 power relay modules come pre-assembled with a push connection. They are considered to be electrical and mechanical devices. This type of relay can often be referred to as an electromechanical relay or an industrial switch. This RIF2 professional range is supplied with a base suppressor and retaining bracket that benefits from a universal plug-in design.
Features & Benefits
• Robust and hard-wearing
• Easy wiring because of the advanced push-in connection technology
• Easy handling and extension of range
• Includes a plug-in display/suppressor module
• AC and DC versions available
• 2 or/and 4 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• The relay retaining bracket that is included is complete with ejector function and holder for marking material
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
What is the difference between a latching relay and a non-latching relay?
When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected. When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.
Related links
- Phoenix Contact DIN Rail Power Relay 8A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 12A Switching Current, DPDT
- Finder DIN Rail Power Relay 12A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 25A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Siemens DIN Rail Power Relay 4A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 30A Switching Current, DPDT
