Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 24V ac Coil, 4PDT, 66mA
- RS Stock No.:
- 270-9473
- Mfr. Part No.:
- 2903318
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.51
(exc. GST)
$29.16
(inc. GST)
- RS Stock No.:
- 270-9473
- Mfr. Part No.:
- 2903318
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Relay Module | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 66mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Length | 75mm | |
| Standards/Approvals | CSA, EN 60068-2-60, EAC, DNV GL, UL 508, IEC 60947-5-1 | |
| Width | 27mm | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Relay Module | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 5mA | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 66mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Length 75mm | ||
Standards/Approvals CSA, EN 60068-2-60, EAC, DNV GL, UL 508, IEC 60947-5-1 | ||
Width 27mm | ||
Height 89mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact preassembled relay module with screw connection consist of relay base, power contact relay, plug in display or interference suppression module and retaining bracket. It has easy wiring due to push in connection technology.
Monostable drive and function
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 13mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 66mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V ac Coil 33mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V dc Coil 56mA
- Phoenix Contact RIFLINE complete Series Relay Module 24V Coil 33mA
- Phoenix Contact RIFLINE complete Series Relay Module 230V ac Coil 14mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 23mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V ac Coil 24mA

